
F1.5X4WH6 | |
|---|---|
DigiKey Part Number | 298-F1.5X4WH6-17-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 17" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.020" (102.11mm) | |
Length | 1.42' (431.80mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,71000 Kč | 393,71 Kč |
| 10 | 366,20500 Kč | 3 662,05 Kč |
| 25 | 355,75640 Kč | 8 893,91 Kč |
| 50 | 348,04600 Kč | 17 402,30 Kč |
| 100 | 340,49100 Kč | 34 049,10 Kč |
| 250 | 330,73864 Kč | 82 684,66 Kč |
| 500 | 323,53844 Kč | 161 769,22 Kč |
| Unit Price without VAT: | 393,71000 Kč |
|---|---|
| Unit Price with VAT: | 476,38910 Kč |








