


FTD76-10-D | |
|---|---|
DigiKey Part Number | 298-10762-ND |
Manufacturer | |
Manufacturer Product Number | FTD76-10-D |
Description | CONN FERRULE DIN TWO X 20AWG GRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 20 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size Two x 20 AWG (0.75mm²) |
Series | Length - Overall 17.00mm |
Packaging Bulk | Length - Pin 10.00mm |
Part Status Active | Color Gray |
Type Two Wire | Base Product Number |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13101075 | American Electrical Inc. | 4 523 | 288-1126-ND | 3,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 11,88760 Kč | 297,19 Kč |
| 50 | 11,62900 Kč | 581,45 Kč |
| 100 | 11,37880 Kč | 1 137,88 Kč |
| 250 | 11,05592 Kč | 2 763,98 Kč |
| 500 | 10,81774 Kč | 5 408,87 Kč |
| 1 000 | 10,58458 Kč | 10 584,58 Kč |
| 2 500 | 10,28368 Kč | 25 709,20 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |











