
13101075 | |
|---|---|
DigiKey Part Number | 288-1126-ND |
Manufacturer | |
Manufacturer Product Number | 13101075 |
Description | CONN FERRULE DIN TWO X 20AWG GRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 20 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer American Electrical Inc. | Size Two x 20 AWG (0.75mm²) |
Packaging Bag | Length - Overall 17.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Two Wire | Color Gray |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,21200 Kč | 32,12 Kč |
| 25 | 3,00320 Kč | 75,08 Kč |
| 50 | 2,85720 Kč | 142,86 Kč |
| 100 | 2,71960 Kč | 271,96 Kč |
| 250 | 2,54856 Kč | 637,14 Kč |
| 500 | 2,42674 Kč | 1 213,37 Kč |
| 1 000 | 2,31079 Kč | 2 310,79 Kč |
| 2 500 | 2,16588 Kč | 5 414,70 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |










