Parametric Equivalent




86406CY SL005 | |
|---|---|
DigiKey Part Number | 86406CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86406CY SL005 |
Description | MULTI-PAIR 12COND 28AWG 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 12 (6 Pair Twisted) | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.293" (7.44mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86406CY SL199 | Alpha Wire | 0 | 86406CYSL199-ND | 125,35761 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 696,81000 Kč | 11 696,81 Kč |
| 2 | 11 119,94500 Kč | 22 239,89 Kč |
| 3 | 10 793,34667 Kč | 32 380,04 Kč |
| 5 | 10 725,73400 Kč | 53 628,67 Kč |
| Unit Price without VAT: | 11 696,81000 Kč |
|---|---|
| Unit Price with VAT: | 14 153,14010 Kč |






