Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



FSD76-6-D | |
|---|---|
DigiKey Part Number | 298-10765-ND |
Manufacturer | |
Manufacturer Product Number | FSD76-6-D |
Description | CONN FERRULE DIN 18AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 18 AWG (0.75mm²) |
Series | Length - Overall 12.00mm |
Packaging Bulk | Length - Pin 6.00mm |
Part Status Active | Color Gray |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 216-222 | WAGO Corporation | 9 314 | 2946-216-222-ND | 4,83000 Kč | Parametric Equivalent |
| 2866.0 | Conta-Clip, Inc. | 0 | 2080-2866.0-ND | 1,73696 Kč | Parametric Equivalent |
| 2866.0 | Altech Corporation | 0 | 2866.0-ND | 1,88982 Kč | Parametric Equivalent |
| 2866.0/100 | Altech Corporation | 0 | 2866.0/100-ND | 2,30980 Kč | Parametric Equivalent |
| 3200690 | Phoenix Contact | 13 235 | 277-5460-ND | 4,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 25 | 6,50920 Kč | 162,73 Kč |
| 50 | 6,36660 Kč | 318,33 Kč |
| 100 | 6,23010 Kč | 623,01 Kč |
| 250 | 6,05332 Kč | 1 513,33 Kč |
| 500 | 5,92312 Kč | 2 961,56 Kč |
| 1 000 | 5,79545 Kč | 5 795,45 Kč |
| 2 500 | 5,63091 Kč | 14 077,27 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |















