Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID1806GR | |
|---|---|
DigiKey Part Number | 1920-FID1806GR-ND |
Manufacturer | |
Manufacturer Product Number | FID1806GR |
Description | WIRE CONNECTOR, 18AWG/0.75SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 12.00mm |
Part Status Active | Length - Pin 6.00mm |
Type Single Wire | Color Gray |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2866.0 | Altech Corporation | 0 | 2866.0-ND | 1,88982 Kč | Parametric Equivalent |
| 2866.0/100 | Altech Corporation | 0 | 2866.0/100-ND | 2,30980 Kč | Parametric Equivalent |
| FID1806GRM | Altech Corporation | 0 | 1920-FID1806GRM-ND | 120,52850 Kč | Parametric Equivalent |
| 216-222 | WAGO Corporation | 9 314 | 2946-216-222-ND | 4,83000 Kč | Parametric Equivalent |
| 2866.0 | Conta-Clip, Inc. | 0 | 2080-2866.0-ND | 1,73696 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 601,80604 Kč | 300 903,02 Kč |
| Unit Price without VAT: | 601,80604 Kč |
|---|---|
| Unit Price with VAT: | 728,18531 Kč |






