
DNF18250FIBX-M | |
|---|---|
DigiKey Part Number | 298-DNF18250FIBX-M-ND |
Manufacturer | |
Manufacturer Product Number | DNF18250FIBX-M |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.930" (23.62mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 25 | 11,91000 Kč | 297,75 Kč |
| 50 | 11,64960 Kč | 582,48 Kč |
| 100 | 11,39980 Kč | 1 139,98 Kč |
| 250 | 11,07772 Kč | 2 769,43 Kč |
| 500 | 10,83874 Kč | 5 419,37 Kč |
| 1 000 | 10,60504 Kč | 10 605,04 Kč |
| 3 000 | 10,24450 Kč | 30 733,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






















