Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CJ688TGBL-C | |
|---|---|
DigiKey Part Number | 298-21007-ND |
Manufacturer | |
Manufacturer Product Number | CJ688TGBL-C |
Description | MINI-COM MODULE, CAT 6, UTP, 8 P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,38000 Kč | 378,38 Kč |
| 10 | 351,88400 Kč | 3 518,84 Kč |
| 25 | 341,84760 Kč | 8 546,19 Kč |
| 50 | 334,43520 Kč | 16 721,76 Kč |
| 100 | 327,17820 Kč | 32 717,82 Kč |
| 300 | 315,97860 Kč | 94 793,58 Kč |
| 500 | 310,89260 Kč | 155 446,30 Kč |
| 1 000 | 304,11655 Kč | 304 116,55 Kč |
| 2 500 | 295,36694 Kč | 738 417,35 Kč |
| Unit Price without VAT: | 378,38000 Kč |
|---|---|
| Unit Price with VAT: | 457,83980 Kč |















