
CC688BU | |
|---|---|
DigiKey Part Number | CC688BU-ND |
Manufacturer | |
Manufacturer Product Number | CC688BU |
Description | MINI-COM COUPLER MODULE, CAT 6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,36000 Kč | 651,36 Kč |
| 10 | 605,64500 Kč | 6 056,45 Kč |
| 25 | 588,33880 Kč | 14 708,47 Kč |
| 50 | 575,56360 Kč | 28 778,18 Kč |
| 100 | 563,04880 Kč | 56 304,88 Kč |
| 250 | 546,89376 Kč | 136 723,44 Kč |
| 500 | 534,96058 Kč | 267 480,29 Kč |
| 1 000 | 523,27247 Kč | 523 272,47 Kč |
| 2 500 | 508,18234 Kč | 1 270 455,85 Kč |
| Unit Price without VAT: | 651,36000 Kč |
|---|---|
| Unit Price with VAT: | 788,14560 Kč |










