Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ688TGBU-C

DigiKey Part Number
298-16069-ND
Manufacturer
Manufacturer Product Number
CJ688TGBU-C
Description
MINI-COM MODULE, CAT 6, UTP, 8 P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Unshielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
-
Contact Finish Thickness
-
Housing Material
Polycarbonate (PC)
Operating Temperature
-10°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1354,66000 Kč354,66 Kč
10329,83700 Kč3 298,37 Kč
25320,43800 Kč8 010,95 Kč
50313,49600 Kč15 674,80 Kč
100306,69680 Kč30 669,68 Kč
300296,20060 Kč88 860,18 Kč
500291,43460 Kč145 717,30 Kč
1 000285,08313 Kč285 083,13 Kč
2 500276,88484 Kč692 212,10 Kč
Manufacturers Standard Package
Unit Price without VAT:354,66000 Kč
Unit Price with VAT:429,13860 Kč