
CJ688TGBL-24 | |
|---|---|
DigiKey Part Number | 298-12557-ND |
Manufacturer | |
Manufacturer Product Number | CJ688TGBL-24 |
Description | CATEGORY 6, RJ45, 8-POSITION, 8- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -10°C ~ 75°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,38000 Kč | 378,38 Kč |
| 24 | 342,28500 Kč | 8 214,84 Kč |
| 48 | 334,86563 Kč | 16 073,55 Kč |
| 72 | 330,59889 Kč | 23 803,12 Kč |
| 120 | 325,29400 Kč | 39 035,28 Kč |
| 264 | 317,26148 Kč | 83 757,03 Kč |
| 504 | 310,81373 Kč | 156 650,12 Kč |
| 1 008 | 304,03771 Kč | 306 470,01 Kč |
| 2 520 | 295,29212 Kč | 744 136,14 Kč |
| Unit Price without VAT: | 378,38000 Kč |
|---|---|
| Unit Price with VAT: | 457,83980 Kč |


