
EVQ-PLHA15 | |
|---|---|
DigiKey Part Number | P8046STR-ND - Tape & Reel (TR) P8046SCT-ND - Cut Tape (CT) P8046SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PLHA15 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PLHA15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.90mm x 4.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | - | |
Features | Push Plate | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 25 | 8,50000 Kč | 212,50 Kč |
| 100 | 7,59920 Kč | 759,92 Kč |
| 250 | 7,04020 Kč | 1 760,05 Kč |
| 500 | 6,64544 Kč | 3 322,72 Kč |
| 1 000 | 6,27903 Kč | 6 279,03 Kč |
| 2 500 | 5,84257 Kč | 14 606,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,60424 Kč | 28 021,20 Kč |
| 10 000 | 5,33988 Kč | 53 398,80 Kč |
| 15 000 | 5,19950 Kč | 77 992,50 Kč |
| 25 000 | 5,03690 Kč | 125 922,50 Kč |
| 35 000 | 4,93818 Kč | 172 836,30 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |










