
EVQ-PLDA15 | |
|---|---|
DigiKey Part Number | P8045STR-ND - Tape & Reel (TR) P8045SCT-ND - Cut Tape (CT) P8045SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PLDA15 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PLDA15 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.90mm x 4.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 102gf |
Circuit SPST-NO | Features Push Plate |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-PT5A15 | Panasonic Industry | 3 315 | P122434CT-ND | 10,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 25 | 9,60880 Kč | 240,22 Kč |
| 100 | 8,58610 Kč | 858,61 Kč |
| 250 | 7,95236 Kč | 1 988,09 Kč |
| 500 | 7,50678 Kč | 3 753,39 Kč |
| 1 000 | 7,09501 Kč | 7 095,01 Kč |
| 2 500 | 6,60530 Kč | 16 513,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,33913 Kč | 31 695,65 Kč |
| 10 000 | 6,04364 Kč | 60 436,40 Kč |
| 15 000 | 5,88689 Kč | 88 303,35 Kč |
| 25 000 | 5,70555 Kč | 142 638,75 Kč |
| 35 000 | 5,59552 Kč | 195 843,20 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |









