
EVQ-3PLA15 | |
|---|---|
DigiKey Part Number | P122436TR-ND - Tape & Reel (TR) P122436CT-ND - Cut Tape (CT) P122436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-3PLA15 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-3PLA15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.90mm x 4.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 357gf | |
Ingress Protection | - | |
Features | Push Plate | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,35800 Kč | 158,95 Kč |
| 100 | 5,69050 Kč | 569,05 Kč |
| 250 | 5,27216 Kč | 1 318,04 Kč |
| 500 | 4,97568 Kč | 2 487,84 Kč |
| 1 000 | 4,69893 Kč | 4 698,93 Kč |
| 2 500 | 4,36716 Kč | 10 917,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,18423 Kč | 20 921,15 Kč |
| 10 000 | 3,98152 Kč | 39 815,20 Kč |
| 15 000 | 3,87352 Kč | 58 102,80 Kč |
| 25 000 | 3,74821 Kč | 93 705,25 Kč |
| 35 000 | 3,67196 Kč | 128 518,60 Kč |
| 50 000 | 3,59635 Kč | 179 817,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |





