
EVQ-PLMA15 | |
|---|---|
DigiKey Part Number | P8047STR-ND - Tape & Reel (TR) P8047SCT-ND - Cut Tape (CT) P8047SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PLMA15 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PLMA15 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.90mm x 4.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 265gf |
Circuit SPST-NO | Features Push Plate |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 6,38320 Kč | 159,58 Kč |
| 100 | 5,71570 Kč | 571,57 Kč |
| 250 | 5,29568 Kč | 1 323,92 Kč |
| 500 | 4,99794 Kč | 2 498,97 Kč |
| 1 000 | 4,71993 Kč | 4 719,93 Kč |
| 2 500 | 4,38690 Kč | 10 967,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,20317 Kč | 21 015,85 Kč |
| 10 000 | 3,99962 Kč | 39 996,20 Kč |
| 15 000 | 3,89120 Kč | 58 368,00 Kč |
| 25 000 | 3,76536 Kč | 94 134,00 Kč |
| 35 000 | 3,68881 Kč | 129 108,35 Kč |
| 50 000 | 3,61290 Kč | 180 645,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |








