
B72590D0050A060 | |
|---|---|
DigiKey Part Number | 495-3418-2-ND - Tape & Reel (TR) 495-3418-1-ND - Cut Tape (CT) 495-3418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72590D0050A060 |
Description | VARISTOR 6.4V 10A 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72590D0050A060 Models |
Category | Current - Surge 10 A |
Manufacturer TDK | Number of Circuits 1 |
Series | Capacitance @ Frequency 180 pF @ 1 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 5.6 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Min) 6.4 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,75200 Kč | 17,52 Kč |
| 25 | 1,52680 Kč | 38,17 Kč |
| 100 | 1,28470 Kč | 128,47 Kč |
| 250 | 1,17124 Kč | 292,81 Kč |
| 500 | 1,10158 Kč | 550,79 Kč |
| 1 000 | 1,04465 Kč | 1 044,65 Kč |
| 2 500 | 0,98446 Kč | 2 461,15 Kč |
| 5 000 | 0,94813 Kč | 4 740,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,82298 Kč | 8 229,80 Kč |
| 20 000 | 0,80095 Kč | 16 019,00 Kč |
| 30 000 | 0,78992 Kč | 23 697,60 Kč |
| 50 000 | 0,77769 Kč | 38 884,50 Kč |
| 70 000 | 0,77055 Kč | 53 938,50 Kč |
| 100 000 | 0,76368 Kč | 76 368,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |











