
XC8102AA01NR-G | |
|---|---|
DigiKey Part Number | 893-XC8102AA01NR-GTR-ND - Tape & Reel (TR) 893-XC8102AA01NR-GCT-ND - Cut Tape (CT) 893-XC8102AA01NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8102AA01NR-G |
Description | IC PWR SWITCH P-CHAN 1:1 SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC8102AA01NR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 280mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSOT-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,67720 Kč | 166,93 Kč |
| 100 | 5,80170 Kč | 580,17 Kč |
| 250 | 5,38388 Kč | 1 345,97 Kč |
| 500 | 5,13150 Kč | 2 565,75 Kč |
| 1 000 | 4,92382 Kč | 4 923,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,66716 Kč | 14 001,48 Kč |
| 6 000 | 4,54159 Kč | 27 249,54 Kč |
| 9 000 | 4,47869 Kč | 40 308,21 Kč |
| 15 000 | 4,40898 Kč | 66 134,70 Kč |
| 21 000 | 4,36825 Kč | 91 733,25 Kč |
| 30 000 | 4,32910 Kč | 129 873,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |









