
CUS05F30,H3F | |
|---|---|
DigiKey Part Number | CUS05F30H3F(TTR-ND - Tape & Reel (TR) CUS05F30H3F(TCT-ND - Cut Tape (CT) CUS05F30H3F(TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUS05F30,H3F |
Description | DIODE SCHOTTKY 30V 500MA USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | CUS05F30,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 120pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | USC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,07300 Kč | 30,73 Kč |
| 100 | 2,00400 Kč | 200,40 Kč |
| 500 | 1,47014 Kč | 735,07 Kč |
| 1 000 | 1,29731 Kč | 1 297,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76538 Kč | 2 296,14 Kč |
| 6 000 | 0,71570 Kč | 4 294,20 Kč |
| 9 000 | 0,71556 Kč | 6 440,04 Kč |
| 15 000 | 0,68916 Kč | 10 337,40 Kč |
| 21 000 | 0,68657 Kč | 14 417,97 Kč |
| 30 000 | 0,66217 Kč | 19 865,10 Kč |
| 75 000 | 0,65661 Kč | 49 245,75 Kč |
| 150 000 | 0,62041 Kč | 93 061,50 Kč |
| 300 000 | 0,61273 Kč | 183 819,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |











