36.5V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount ESC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEZ24V,L3F

DigiKey Part Number
264-CEZ24VL3FTR-ND - Tape & Reel (TR)
264-CEZ24VL3FCT-ND - Cut Tape (CT)
264-CEZ24VL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEZ24V,L3F
Description
TVS DIODE 24VWM 36.5VC ESC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
36.5V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount ESC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
36.5V (Typ)
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
26pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,46500 Kč34,65 Kč
1002,15860 Kč215,86 Kč
5001,58366 Kč791,83 Kč
1 0001,39763 Kč1 397,63 Kč
2 0001,24046 Kč2 480,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,99628 Kč7 970,24 Kč
16 0000,90225 Kč14 436,00 Kč
24 0000,85430 Kč20 503,20 Kč
40 0000,80041 Kč32 016,40 Kč
56 0000,76848 Kč43 034,88 Kč
80 0000,73744 Kč58 995,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč