
TPC8132,LQ(S | |
|---|---|
DigiKey Part Number | 264-TPC8132LQ(STR-ND - Tape & Reel (TR) 264-TPC8132LQ(SCT-ND - Cut Tape (CT) 264-TPC8132LQ(SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC8132,LQ(S |
Description | MOSFET P-CH 40V 7A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 7A (Ta) 1W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPC8132,LQ(S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | +20V, -25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1580 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 100 | 14,97580 Kč | 1 497,58 Kč |
| 500 | 11,76980 Kč | 5 884,90 Kč |
| 1 000 | 10,73796 Kč | 10 737,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,62103 Kč | 24 052,57 Kč |
| 5 000 | 8,93070 Kč | 44 653,50 Kč |
| 7 500 | 8,57917 Kč | 64 343,77 Kč |
| 12 500 | 8,18426 Kč | 102 303,25 Kč |
| 17 500 | 7,95299 Kč | 139 177,32 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |








