
40P9.0-JMCS-GAN-A-TF | |
|---|---|
DigiKey Part Number | 455-40P9.0-JMCS-GAN-A-TF-ND |
Manufacturer | |
Manufacturer Product Number | 40P9.0-JMCS-GAN-A-TF |
Description | JMC PLUG (SMT/TOP TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 9mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 43,23500 Kč | 432,35 Kč |
| 25 | 40,52600 Kč | 1 013,15 Kč |
| 50 | 38,58600 Kč | 1 929,30 Kč |
| 100 | 36,74440 Kč | 3 674,44 Kč |
| 250 | 34,44176 Kč | 8 610,44 Kč |
| 800 | 31,72798 Kč | 25 382,38 Kč |
| 1 600 | 30,21416 Kč | 48 342,66 Kč |
| 3 200 | 28,77336 Kč | 92 074,75 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |











