
FH34SRJ-20S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H124723TR-ND - Tape & Reel (TR) H124723CT-ND - Cut Tape (CT) H124723DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-20S-0.5SH(99) |
Description | CONN FFC FPC 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-20S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,52000 Kč | 54,52 Kč |
| 10 | 46,31000 Kč | 463,10 Kč |
| 25 | 43,40520 Kč | 1 085,13 Kč |
| 50 | 41,33380 Kč | 2 066,69 Kč |
| 100 | 39,35930 Kč | 3 935,93 Kč |
| 250 | 36,89308 Kč | 9 223,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,82474 Kč | 18 912,37 Kč |
| 1 000 | 36,02013 Kč | 36 020,13 Kč |
| 1 500 | 35,00489 Kč | 52 507,34 Kč |
| 2 500 | 33,76664 Kč | 84 416,60 Kč |
| 3 500 | 32,97531 Kč | 115 413,59 Kč |
| 5 000 | 32,15678 Kč | 160 783,90 Kč |
| Unit Price without VAT: | 54,52000 Kč |
|---|---|
| Unit Price with VAT: | 65,96920 Kč |











