


S-1200B25-I6T2U | |
|---|---|
DigiKey Part Number | 1662-2495-2-ND - Tape & Reel (TR) 1662-2495-1-ND - Cut Tape (CT) 1662-2495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1200B25-I6T2U |
Description | IC REG LINEAR 2.5V 150MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,21600 Kč | 142,16 Kč |
| 25 | 12,80880 Kč | 320,22 Kč |
| 100 | 11,26330 Kč | 1 126,33 Kč |
| 250 | 10,52756 Kč | 2 631,89 Kč |
| 500 | 10,08408 Kč | 5 042,04 Kč |
| 1 000 | 9,76659 Kč | 9 766,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,10100 Kč | 45 505,00 Kč |
| 10 000 | 8,90975 Kč | 89 097,50 Kč |
| 15 000 | 8,81399 Kč | 132 209,85 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |








