
DF57H-2P-2.4V(23) | |
|---|---|
DigiKey Part Number | H124608TR-ND - Tape & Reel (TR) H124608CT-ND - Cut Tape (CT) H124608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF57H-2P-2.4V(23) |
Description | CONN HEADER SMD 2POS 2.4MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.094" (2.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF57H-2P-2.4V(23) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Swing Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.055" (1.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,73602 Kč | 48 680,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 100 | 12,31740 Kč | 1 231,74 Kč |
| 500 | 10,99330 Kč | 5 496,65 Kč |
| 1 000 | 10,46834 Kč | 10 468,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 100 | 13,99730 Kč | 1 399,73 Kč |
| 500 | 11,45230 Kč | 5 726,15 Kč |
| 1 000 | 10,17983 Kč | 10 179,83 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |








