
FH34SRJ-8S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H124649TR-ND - Tape & Reel (TR) H124649CT-ND - Cut Tape (CT) H124649DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-8S-0.5SH(99) |
Description | CONN FFC FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-8S-0.5SH(99) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,05188 Kč | 18 025,94 Kč |
| 1 000 | 34,33152 Kč | 34 331,52 Kč |
| 1 500 | 33,36386 Kč | 50 045,79 Kč |
| 2 500 | 32,18372 Kč | 80 459,30 Kč |
| 3 500 | 31,42945 Kč | 110 003,07 Kč |
| 5 000 | 30,64931 Kč | 153 246,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 41,05100 Kč | 410,51 Kč |
| 25 | 38,46840 Kč | 961,71 Kč |
| 50 | 36,62900 Kč | 1 831,45 Kč |
| 100 | 34,87770 Kč | 3 487,77 Kč |
| 250 | 32,69220 Kč | 8 173,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 46,84700 Kč | 468,47 Kč |
| 25 | 44,85160 Kč | 1 121,29 Kč |
| 50 | 43,85640 Kč | 2 192,82 Kč |
| 100 | 41,86370 Kč | 4 186,37 Kč |
| 250 | 37,87704 Kč | 9 469,26 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |











