Direct
Similar
Similar
Similar
Similar
Similar
Similar

ERZ-V10D221 | |
|---|---|
DigiKey Part Number | P7206-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D221 |
Description | VARISTOR 220V 3.5KA DISC 11.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V10D221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 3.5 kA | |
Energy | 39J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 410 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 11.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,37600 Kč | 109,40 Kč |
| 100 | 3,77330 Kč | 377,33 Kč |
| 250 | 3,48400 Kč | 871,00 Kč |
| 500 | 3,30928 Kč | 1 654,64 Kč |
| 1 000 | 3,16566 Kč | 3 165,66 Kč |
| 3 000 | 2,98830 Kč | 8 964,90 Kč |
| 5 000 | 2,92267 Kč | 14 613,35 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |













