47 V 2 kA Varistor 1 Circuit Through Hole Disc 15.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V14D470

DigiKey Part Number
P7311-ND
Manufacturer
Manufacturer Product Number
ERZ-V14D470
Description
VARISTOR 47V 2KA DISC 15.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 V 2 kA Varistor 1 Circuit Through Hole Disc 15.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V14D470 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
52 V
Current - Surge
2 kA
Energy
14J
Number of Circuits
1
Capacitance @ Frequency
6750 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 15.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 210
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,71100 Kč57,11 Kč
255,09000 Kč127,25 Kč
1004,39490 Kč439,49 Kč
2504,06520 Kč1 016,30 Kč
5003,86658 Kč1 933,29 Kč
1 0003,70300 Kč3 703,00 Kč
3 0003,50093 Kč10 502,79 Kč
5 0003,42616 Kč17 130,80 Kč
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč