


TXLN 025-105 | |
|---|---|
DigiKey Part Number | 1951-TXLN025-105-ND |
Manufacturer | |
Manufacturer Product Number | TXLN 025-105 |
Description | AC/DC CONVERTER 5V 25W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC, 125 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXLN 025-105 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 79% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.11" L x 2.00" W x 1.10" H (79.0mm x 50.8mm x 28.0mm) |
Voltage - Input 88 ~ 264 VAC, 125 ~ 375 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 5V | Standard Number 62368-1 |
Current - Output 1 5 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,52000 Kč | 685,52 Kč |
| 5 | 652,90200 Kč | 3 264,51 Kč |
| 10 | 639,32500 Kč | 6 393,25 Kč |
| 25 | 621,83600 Kč | 15 545,90 Kč |
| 50 | 608,91380 Kč | 30 445,69 Kč |
| 100 | 596,26500 Kč | 59 626,50 Kč |
| 250 | 579,94472 Kč | 144 986,18 Kč |
| Unit Price without VAT: | 685,52000 Kč |
|---|---|
| Unit Price with VAT: | 829,47920 Kč |

