
1N4006 | |
|---|---|
DigiKey Part Number | 4878-1N4006CT-ND - Cut Tape (CT) 4878-1N4006TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4006 |
Description | DIODE STANDARD 800V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,04360 Kč | 104,36 Kč |
| 500 | 0,75382 Kč | 376,91 Kč |
| 1 000 | 0,65934 Kč | 659,34 Kč |
| 2 000 | 0,57965 Kč | 1 159,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,49291 Kč | 2 464,55 Kč |
| 10 000 | 0,43907 Kč | 4 390,70 Kč |
| 15 000 | 0,41157 Kč | 6 173,55 Kč |
| 25 000 | 0,38065 Kč | 9 516,25 Kč |
| 35 000 | 0,36232 Kč | 12 681,20 Kč |
| 50 000 | 0,34450 Kč | 17 225,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |








