220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 12mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRH10S140BSE

DigiKey Part Number
VDRH10S140BSE-ND
Manufacturer
Manufacturer Product Number
VDRH10S140BSE
Description
VARISTOR 220V 3.5KA DISC 12MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 12mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
3.5 kA
Energy
39J
Number of Circuits
1
Capacitance @ Frequency
540 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Disc 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0009,44112 Kč9 441,12 Kč
Unit Price without VAT:9,44112 Kč
Unit Price with VAT:11,42376 Kč