

ERZ-E08A221 | |
|---|---|
DigiKey Part Number | P16668-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E08A221 |
Description | VARISTOR 220V 3.5KA DISC 10.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 3.5 kA | |
Energy | 39J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 50 | 2,79280 Kč | 139,64 Kč |
| 100 | 2,59540 Kč | 259,54 Kč |
| 250 | 2,38536 Kč | 596,34 Kč |
| 500 | 2,25896 Kč | 1 129,48 Kč |
| 1 000 | 2,15481 Kč | 2 154,81 Kč |
| 2 500 | 2,04478 Kč | 5 111,95 Kč |
| 5 000 | 1,97852 Kč | 9 892,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

