ERJ-S08J202V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 189 787
Unit Price: 3,15000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 21 663
Unit Price: 3,57000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,67828 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 9 652
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 50 611
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 41 701
Unit Price: 4,62000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,15263 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,17643 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,17643 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,47741 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,43035 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,39167 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 9 175
Unit Price: 2,10000 Kč
Datasheet
2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08J202V

DigiKey Part Number
ERJ-S08J202V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08J202V
Description
RES 2K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08J202V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8GEYJ202VPanasonic Industry189 787P2.0KECT-ND3,15000 KčSimilar
ERJ-P08J202VPanasonic Industry21 663P2.0KALCT-ND3,57000 KčSimilar
ERJ-T08J202VPanasonic Industry0ERJ-T08J202V-ND0,67828 KčSimilar
CR1206-JW-202ELFBourns Inc.9 652CR1206-JW-202ELFCT-ND2,10000 KčSimilar
CR1206-JW-202GLFBourns Inc.0CR1206-JW-202GLF-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,52005 Kč7 600,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1,52005 Kč
Unit Price with VAT:1,83926 Kč