Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW12062K00JNEB | |
|---|---|
DigiKey Part Number | CRCW12062K00JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12062K00JNEB |
Description | RES SMD 2K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K00JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K00JNEAIF | Vishay Dale | 0 | CRCW12062K00JNEAIF-ND | 2,15263 Kč | Upgrade |
| CRCW12062K00JNEAC | Vishay Dale | 50 130 | 541-CRCW12062K00JNEACCT-ND | 2,10000 Kč | Similar |
| CRCW12062K00FHEAP | Vishay Dale | 0 | CRCW12062K00FHEAP-ND | 1,42455 Kč | Parametric Equivalent |
| CRCW12062K00FKEB | Vishay Dale | 22 423 | 541-CRCW12062K00FKEBCT-ND | 2,31000 Kč | Parametric Equivalent |
| CRCW12062K00FKEC | Vishay Dale | 0 | CRCW12062K00FKEC-ND | 0,20202 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,17643 Kč | 3 528,60 Kč |
| Unit Price without VAT: | 0,17643 Kč |
|---|---|
| Unit Price with VAT: | 0,21348 Kč |







