CRCW12062K00JNEC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,15263 Kč
Datasheet

Similar


Vishay Dale
In Stock: 50 130
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,42455 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 22 423
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,20202 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,45677 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,41572 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,17643 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,47741 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,43035 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,39167 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 189 787
Unit Price: 3,15000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9 175
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 33 224
Unit Price: 2,10000 Kč
Datasheet
2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062K00JNEC

DigiKey Part Number
CRCW12062K00JNEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12062K00JNEC
Description
RES SMD 2K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062K00JNEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062K00JNEAIFVishay Dale0CRCW12062K00JNEAIF-ND2,15263 KčUpgrade
CRCW12062K00JNEACVishay Dale50 130541-CRCW12062K00JNEACCT-ND2,10000 KčSimilar
CRCW12062K00FHEAPVishay Dale0CRCW12062K00FHEAP-ND1,42455 KčParametric Equivalent
CRCW12062K00FKEBVishay Dale22 423541-CRCW12062K00FKEBCT-ND2,31000 KčParametric Equivalent
CRCW12062K00FKECVishay Dale0CRCW12062K00FKEC-ND0,20202 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,17643 Kč3 528,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,17643 Kč
Unit Price with VAT:0,21348 Kč