Direct
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CRCW12062K00JNTA | |
|---|---|
DigiKey Part Number | CRCW12062K00JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12062K00JNTA |
Description | RES SMD 2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K00JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K00JNEA | Vishay Dale | 50 611 | 541-2.0KECT-ND | 2,10000 Kč | Direct |
| CRCW12062K00JNEAHP | Vishay Dale | 41 701 | 541-2.0KUACT-ND | 4,62000 Kč | Upgrade |
| ERJ-8GEYJ202V | Panasonic Industry | 189 787 | P2.0KECT-ND | 3,15000 Kč | Direct |
| RC1206JR-072KL | YAGEO | 60 187 | 311-2.0KERCT-ND | 2,10000 Kč | Direct |
| RMCF1206JG2K00 | Stackpole Electronics Inc | 9 175 | 738-RMCF1206JG2K00CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,47741 Kč | 2 387,05 Kč |
| Unit Price without VAT: | 0,47741 Kč |
|---|---|
| Unit Price with VAT: | 0,57767 Kč |








