Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

ERJ-T08J202V | |
|---|---|
DigiKey Part Number | ERJ-T08J202V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T08J202V |
Description | RES SMD 2K OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T08J202V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P08J202V | Panasonic Industry | 21 663 | P2.0KALCT-ND | 3,57000 Kč | Direct |
| CRCW12062K00JNEAHP | Vishay Dale | 41 701 | 541-2.0KUACT-ND | 4,62000 Kč | Upgrade |
| RPC1206JT2K00 | Stackpole Electronics Inc | 0 | RPC1206JT2K00-ND | 0,69134 Kč | Upgrade |
| SR1206JR-7W2KL | YAGEO | 3 959 | YAG6068CT-ND | 8,61000 Kč | Upgrade |
| SG73P2BTTD202G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2BTTD202GTR-ND | 0,74757 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,67828 Kč | 6 782,80 Kč |
| Unit Price without VAT: | 0,67828 Kč |
|---|---|
| Unit Price with VAT: | 0,82072 Kč |






