Upgrade

RPC1206JT2K00 | |
|---|---|
DigiKey Part Number | RPC1206JT2K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC1206JT2K00 |
Description | RES 2K OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206JT2K00 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K00FKEAHP | Vishay Dale | 20 130 | 541-2.00KUCT-ND | 5,25000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,69134 Kč | 3 456,70 Kč |
| Unit Price without VAT: | 0,69134 Kč |
|---|---|
| Unit Price with VAT: | 0,83652 Kč |


