Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR1206JR-072KL | |
|---|---|
DigiKey Part Number | 311-2KNLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206JR-072KL |
Description | RES 2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-072KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206JR-7W2KL | YAGEO | 3 959 | YAG6068CT-ND | 8,61000 Kč | Upgrade |
| CRCW12062K00JNEAIF | Vishay Dale | 0 | CRCW12062K00JNEAIF-ND | 2,15263 Kč | Direct |
| CRCW12062K00JNEA | Vishay Dale | 50 611 | 541-2.0KECT-ND | 2,10000 Kč | Upgrade |
| CRCW12062K00JNEAHP | Vishay Dale | 41 701 | 541-2.0KUACT-ND | 4,62000 Kč | Upgrade |
| CRCW12062K00JNEB | Vishay Dale | 0 | CRCW12062K00JNEB-ND | 0,17643 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,17946 Kč | 5 897,30 Kč |
| Unit Price without VAT: | 1,17946 Kč |
|---|---|
| Unit Price with VAT: | 1,42715 Kč |








