
CRCW12062K00FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW12062K00FKEBTR-ND - Tape & Reel (TR) 541-CRCW12062K00FKEBCT-ND - Cut Tape (CT) 541-CRCW12062K00FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K00FKEB |
Description | RES SMD 2K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K00FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,04000 Kč | 10,40 Kč |
| 25 | 0,79880 Kč | 19,97 Kč |
| 50 | 0,66160 Kč | 33,08 Kč |
| 100 | 0,40780 Kč | 40,78 Kč |
| 250 | 0,33788 Kč | 84,47 Kč |
| 500 | 0,30668 Kč | 153,34 Kč |
| 1 000 | 0,28629 Kč | 286,29 Kč |
| 5 000 | 0,25912 Kč | 1 295,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22702 Kč | 2 270,20 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

