2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
RCG1206

RCG12062K00FKEA

DigiKey Part Number
541-1856-2-ND - Tape & Reel (TR)
541-1856-1-ND - Cut Tape (CT)
541-1856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG12062K00FKEA
Description
RES 2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG12062K00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062K00FKEACVishay Dale65 622541-4181-1-ND2,31000 KčDirect
CRCW12062K00FKEAHPVishay Dale20 130541-2.00KUCT-ND5,25000 KčUpgrade
CRCW12062K00FKEAVishay Dale57 084541-2.00KFCT-ND2,31000 KčSimilar
CRCW12062K00FKEBVishay Dale22 423541-CRCW12062K00FKEBCT-ND2,31000 KčSimilar
CRCW12062K00FKTAVishay Dale6 356541-3037-1-ND3,57000 KčSimilar
In-Stock: 3 560
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
101,97400 Kč19,74 Kč
251,55400 Kč38,85 Kč
501,31440 Kč65,72 Kč
1001,12760 Kč112,76 Kč
2500,93988 Kč234,97 Kč
5000,83110 Kč415,55 Kč
1 0000,74543 Kč745,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,58559 Kč2 927,95 Kč
10 0000,54723 Kč5 472,30 Kč
15 0000,52856 Kč7 928,40 Kč
25 0000,50832 Kč12 708,00 Kč
35 0000,49673 Kč17 385,55 Kč
50 0000,48578 Kč24 289,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč