Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Similar
Similar

CRCW12062K00FKTB | |
|---|---|
DigiKey Part Number | CRCW12062K00FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12062K00FKTB |
Description | RES SMD 2K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K00FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K00FKEAC | Vishay Dale | 65 622 | 541-4181-1-ND | 2,31000 Kč | Similar |
| RCG12062K00FKEA | Vishay Dale | 3 560 | 541-1856-1-ND | 3,99000 Kč | Similar |
| CRCW12062K00FHEAP | Vishay Dale | 0 | CRCW12062K00FHEAP-ND | 1,42455 Kč | Parametric Equivalent |
| CRCW12062K00FKEB | Vishay Dale | 22 423 | 541-CRCW12062K00FKEBCT-ND | 2,31000 Kč | Parametric Equivalent |
| CRCW12062K00FKEC | Vishay Dale | 0 | CRCW12062K00FKEC-ND | 0,20202 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45677 Kč | 4 567,70 Kč |
| Unit Price without VAT: | 0,45677 Kč |
|---|---|
| Unit Price with VAT: | 0,55269 Kč |









