Upgrade
Similar
Similar
Similar
Similar
Similar

CR1206-JW-202GLF | |
|---|---|
DigiKey Part Number | CR1206-JW-202GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-202GLF |
Description | RES SMD 2K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-202GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-2001ELF | Bourns Inc. | 0 | CR1206-FX-2001ELFCT-ND | 2,10000 Kč | Upgrade |
| CRCW12062K00JNEAC | Vishay Dale | 50 130 | 541-CRCW12062K00JNEACCT-ND | 2,10000 Kč | Similar |
| CRCW12062K00JNEAIF | Vishay Dale | 0 | CRCW12062K00JNEAIF-ND | 2,15263 Kč | Similar |
| CRCW12062K00JNEC | Vishay Dale | 0 | CRCW12062K00JNEC-ND | 0,17643 Kč | Similar |
| CRCW12062K00JNTC | Vishay Dale | 0 | CRCW12062K00JNTC-ND | 0,39167 Kč | Similar |





