Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06J821V | |
|---|---|
DigiKey Part Number | ERJ-S06J821V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06J821V |
Description | RES 820 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06J821V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6J821V | Panasonic Industry | 4 990 | 10-ERJ-UP6J821VCT-ND | 3,78000 Kč | Upgrade |
| ERJ-6GEYJ821V | Panasonic Industry | 100 285 | P820ACT-ND | 2,10000 Kč | Similar |
| ERJ-P06J821V | Panasonic Industry | 3 108 | P820ADCT-ND | 2,94000 Kč | Similar |
| ERJ-P6WF8200V | Panasonic Industry | 11 172 | P16884CT-ND | 8,82000 Kč | Similar |
| ERJ-P6WJ821V | Panasonic Industry | 9 647 | P16953CT-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,79267 Kč | 3 963,35 Kč |
| Unit Price without VAT: | 0,79267 Kč |
|---|---|
| Unit Price with VAT: | 0,95913 Kč |






