CRCW0805820RJNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,05457 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,09872 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,09872 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 100 285
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 207 450
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 29 027
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,27134 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 2,06179 Kč
Datasheet
820 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805820RJNEB

DigiKey Part Number
CRCW0805820RJNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805820RJNEB
Description
RES SMD 820 OHM 5% 1/4W 0805
Customer Reference
Detailed Description
820 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805820RJNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805820RJNEAIFVishay Dale0CRCW0805820RJNEAIF-ND2,05457 KčUpgrade
CRCW0805820RJNEACVishay Dale0CRCW0805820RJNEAC-ND0,09872 KčSimilar
CRCW0805820RJNEBCVishay Dale0CRCW0805820RJNEBC-ND0,09872 KčSimilar
ERJ-6GEYJ821VPanasonic Industry100 285P820ACT-ND2,10000 KčDirect
RMCF0805JT820RStackpole Electronics Inc207 450RMCF0805JT820RCT-ND2,10000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,12280 Kč2 456,00 Kč
Unit Price without VAT:0,12280 Kč
Unit Price with VAT:0,14859 Kč