820 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6GEYJ821V

DigiKey Part Number
P820ATR-ND - Tape & Reel (TR)
P820ACT-ND - Cut Tape (CT)
P820ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEYJ821V
Description
RES SMD 820 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEYJ821V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P6WF8200VPanasonic Industry11 172P16884CT-ND8,82000 KčUpgrade
ERJ-P6WJ821VPanasonic Industry9 647P16953CT-ND7,56000 KčUpgrade
ERJ-UP6J821VPanasonic Industry4 99010-ERJ-UP6J821VCT-ND3,78000 KčUpgrade
RMCF0805JT820RStackpole Electronics Inc207 450RMCF0805JT820RCT-ND2,10000 KčDirect
CRCW0805820RJNEAHPVishay Dale8 220541-CRCW0805820RJNEAHPCT-ND4,41000 KčUpgrade
In-Stock: 100 285
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,96600 Kč9,66 Kč
250,73080 Kč18,27 Kč
500,60480 Kč30,24 Kč
1000,50190 Kč50,19 Kč
2500,40232 Kč100,58 Kč
5000,34436 Kč172,18 Kč
1 0000,29922 Kč299,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,21863 Kč1 093,15 Kč
10 0000,19858 Kč1 985,80 Kč
15 0000,18883 Kč2 832,45 Kč
25 0000,17826 Kč4 456,50 Kč
35 0000,17222 Kč6 027,70 Kč
50 0000,16651 Kč8 325,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč