820 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WJ821V

DigiKey Part Number
P16953TR-ND - Tape & Reel (TR)
P16953CT-ND - Cut Tape (CT)
P16953DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WJ821V
Description
RES SMD 820 OHM 5% 1/2W 0805
Customer Reference
Detailed Description
820 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WJ821V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP6J821VPanasonic Industry4 99010-ERJ-UP6J821VCT-ND3,78000 KčSimilar
ERJ-P06F8200VPanasonic Industry4 26210-ERJ-P06F8200VCT-ND3,99000 KčParametric Equivalent
ERJ-P06J821VPanasonic Industry3 108P820ADCT-ND2,94000 KčParametric Equivalent
ERJ-P6WF8200VPanasonic Industry11 172P16884CT-ND8,82000 KčParametric Equivalent
CRCW0805820RFKEAHPVishay Dale9 332541-CRCW0805820RFKEAHPCT-ND4,20000 KčParametric Equivalent
In-Stock: 9 647
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,15800 Kč41,58 Kč
253,39320 Kč84,83 Kč
502,95660 Kč147,83 Kč
1002,61220 Kč261,22 Kč
2502,26612 Kč566,53 Kč
5002,06620 Kč1 033,10 Kč
1 0001,90746 Kč1 907,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,59081 Kč7 954,05 Kč
10 0001,51942 Kč15 194,20 Kč
15 0001,48463 Kč22 269,45 Kč
25 0001,44690 Kč36 172,50 Kč
35 0001,42529 Kč49 885,15 Kč
50 0001,40485 Kč70 242,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč