
ERJ-UP6J821V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6J821VTR-ND - Tape & Reel (TR) 10-ERJ-UP6J821VCT-ND - Cut Tape (CT) 10-ERJ-UP6J821VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J821V |
Description | RES 820 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J821V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J821V | Panasonic Industry | 3 108 | P820ADCT-ND | 2,94000 Kč | Similar |
| ERJ-P6WF8200V | Panasonic Industry | 11 172 | P16884CT-ND | 8,82000 Kč | Similar |
| ERJ-P6WJ821V | Panasonic Industry | 9 647 | P16953CT-ND | 7,56000 Kč | Similar |
| ERJ-UP6F8200V | Panasonic Industry | 4 738 | 10-ERJ-UP6F8200VCT-ND | 4,62000 Kč | Parametric Equivalent |
| CRCW0805820RJNEAHP | Vishay Dale | 8 220 | 541-CRCW0805820RJNEAHPCT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,45320 Kč | 36,33 Kč |
| 50 | 1,22620 Kč | 61,31 Kč |
| 100 | 1,04990 Kč | 104,99 Kč |
| 250 | 0,87184 Kč | 217,96 Kč |
| 500 | 0,76894 Kč | 384,47 Kč |
| 1 000 | 0,68768 Kč | 687,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,53704 Kč | 2 685,20 Kč |
| 10 000 | 0,50076 Kč | 5 007,60 Kč |
| 15 000 | 0,48308 Kč | 7 246,20 Kč |
| 25 000 | 0,46393 Kč | 11 598,25 Kč |
| 35 000 | 0,45297 Kč | 15 853,95 Kč |
| 50 000 | 0,44261 Kč | 22 130,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

