Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B2ATTD821G | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTD821GTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD821GCT-ND - Cut Tape (CT) 2019-RK73B2ATTD821GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD821G |
Description | RES 820 OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD821G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS73G2ARTTD8200D | KOA Speer Electronics, Inc. | 0 | 2019-RS73G2ARTTD8200DTR-ND | 1,98372 Kč | Parametric Equivalent |
| RS73G2ARTTD8200F | KOA Speer Electronics, Inc. | 0 | 2019-RS73G2ARTTD8200FTR-ND | 2,06179 Kč | Parametric Equivalent |
| CRCW0805820RFKEB | Vishay Dale | 0 | CRCW0805820RFKEB-ND | 0,15694 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27134 Kč | 1 356,70 Kč |
| Unit Price without VAT: | 0,27134 Kč |
|---|---|
| Unit Price with VAT: | 0,32832 Kč |



