CRCW0805820RFKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 96 006
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,14484 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 52 564
Unit Price: 2,52000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 15 298
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 44 218
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 3,18582 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 2,06179 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 2,06179 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 3,18582 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,98372 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 2,06179 Kč
Datasheet
820 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805820RFKEB

DigiKey Part Number
CRCW0805820RFKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805820RFKEB
Description
RES SMD 820 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
820 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805820RFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805820RFKEACVishay Dale96 006541-4157-1-ND2,10000 KčSimilar
CRCW0805820RFKEBCVishay Dale0CRCW0805820RFKEBC-ND0,14484 KčSimilar
ERJ-6ENF8200VPanasonic Industry52 564P820CCT-ND2,52000 KčDirect
RMCF0805FT820RStackpole Electronics Inc15 298RMCF0805FT820RCT-ND2,10000 KčDirect
CR0805-FX-8200ELFBourns Inc.44 218118-CR0805-FX-8200ELFCT-ND2,10000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,15694 Kč3 138,80 Kč
Unit Price without VAT:0,15694 Kč
Unit Price with VAT:0,18990 Kč