Upgrade
Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0805820RFKEBC | |
|---|---|
DigiKey Part Number | CRCW0805820RFKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805820RFKEBC |
Description | RES 820 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805820RFKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805820RFKEB | Vishay Dale | 0 | CRCW0805820RFKEB-ND | 0,15694 Kč | Upgrade |
| CRCW0805820RFKTC | Vishay Dale | 0 | CRCW0805820RFKTC-ND | 0,37792 Kč | Upgrade |
| CRCW0805820RFKEAC | Vishay Dale | 96 006 | 541-4157-1-ND | 2,10000 Kč | Parametric Equivalent |
| RMCF0805FT820R | Stackpole Electronics Inc | 15 298 | RMCF0805FT820RCT-ND | 2,10000 Kč | Upgrade |
| AC0805FR-07820RL | YAGEO | 12 927 | YAG3753CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,14484 Kč | 7 242,00 Kč |
| Unit Price without VAT: | 0,14484 Kč |
|---|---|
| Unit Price with VAT: | 0,17526 Kč |







